Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424227

Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Pin - Push-in connection - 400 V - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Pin - Push-in connection - 400 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: 1424227
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1424227
Alias/AKA: HC-M-08-PT-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424227 RoHS compliant?
Yes, 1424227 is RoHS compliant.
What is the lead time for 1424227?
The standard lead time for 1424227 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
50   can ship 3/8/27
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.88
5 +
$16.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!