- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1424221
1424221
Phoenix Contact
Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 - Pin - Push-in connection - 690 V - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power
Search Keywords: 1424221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424221
-
Alias/AKA:HC-M-04-PT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4Power
-
Maximum Voltage Rating:8303716V
-
Maximum Current Rating:40 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/3/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT