Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424218

Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Socket - Push-in connection - 690 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Socket - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power
Search Keywords: 1424218
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1424218
Alias/AKA: HC-M-03-PT-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424218 RoHS compliant?
Yes, 1424218 is RoHS compliant.
What is the lead time for 1424218?
The standard lead time for 1424218 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 3/29/27
37 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.67
5 +
$17.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!