- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1424120
1424120
Phoenix Contact
A 1.5-meter, 4-position shielded power cable terminated with a straight, T-coded M12 SPEEDCON plug, rated for up to 12 A and 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 1.5-meter, 4-position shielded power cable terminated with a straight, T-coded M12 SPEEDCON plug, rated for up to 12 A and 60 V DC.
Search Keywords: 1424120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424120
-
Alias/AKA:SAC-4P-M12MST/-1-5-PUR-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$47.98
5
$45.07
10
$42.50
25
$40.75
50
$39.66
100
$38.63
250 +
$38.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments