- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1424116
1424116
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - free cable end - on ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - free cable end - on Socket angled M12 - T-coded - cable length: 1.5 m - For direct current up to 12 A/63 V
Search Keywords: 1424116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424116
-
Alias/AKA:SAC-4P-1-5-PUR/M12FRT-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$52.59
5
$49.41
10
$46.58
25
$44.06
50
$43.40
100
$42.35
250 +
$41.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments