- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1424045
1424045
Phoenix Contact
T distributor - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - With three QUICKON ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
T distributor - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - With three QUICKON nuts - cable diameter range: 6 mm ... 10 mm
Search Keywords: 1424045
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:1424045
-
Alias/AKA:QPD-T3PE2-5-3X6-10-BK
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
2 Weeks
Gemi olabilir
5.21.26
PRICE (USD)
MİKTAR
Unit Price
1
$57.33
5 +
$54.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments