Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424030

Sensor/actuator flush-type socket - 8-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 2.0 m TPE litz wire - 8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator flush-type socket - 8-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 thread - with 2.0 m TPE litz wire - 8 x 0.25 mm²
Search Keywords: 1424030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1424030
Alias/AKA: SACCDSIFS8CONPG920SCO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424030 RoHS compliant?
Yes, 1424030 is RoHS compliant.
What is the lead time for 1424030?
The standard lead time for 1424030 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
46   can ship 2/5/27
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.78
5 +
$28.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!