- Home ›
- All Products›
- 1423977
1423977
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 400 V - 20 A - black - with QUICKON ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 400 V - 20 A - black - with QUICKON nut - cable diameter range: 6 mm ... 10 mm - assembly thread: M25 - Push-in connection - 2.5 mm²
Search Keywords: 1423977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423977
-
Alias/AKA:QPD-W3PE2-5-6-10-M25-DT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/19/26
Tariffs may apply for U.S. shipments