- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1423975
1423975
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 6 mm ... 10 mm - assembly thread: M25 - IDC connection (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 0.5 m
Search Keywords: 1423975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423975
-
Alias/AKA:QPDW3PE25610M2505BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26