- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1423723
Phoenix Contact
1423723
Contact insert module - number of positions: 9 - type : D-SUB 9 - Pin - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm² - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423723
-
Alias/AKA:HC-M-DSUB-09-UT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1