- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1423614
1423614
Phoenix Contact
Sensor/Actuator 1.5m 24AWG M8 Circular 4 Position PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator 1.5m 24AWG M8 Circular 4 Position PL
Search Keywords: 1423614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423614
-
Alias/AKA:SAC-4P-M8MS/-1-5-PUR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
7/15/26