- Home ›
- All Products›
- 1423033
Phoenix Contact
1423033
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 connector/IP20 to RJ45 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 connector/IP20 to RJ45 connector/IP20 - line - length: 20 m
Search Keywords: 1423033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423033
-
Alias/AKA:NBC-R4AC/20-0-94Z/R4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1423033 RoHS compliant?
Yes, 1423033 is RoHS compliant.
What is the lead time for 1423033?
The standard lead time for 1423033 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
17 Weeks
can ship
2/11/27