- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1423017
1423017
Phoenix Contact
Contact insert - number of positions: 10+PE - size: B10 - number of connections per position: 2 - Pin - Push-in connection - 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact insert - number of positions: 10+PE - size: B10 - number of connections per position: 2 - Pin - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power
Search Keywords: 1423017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423017
-
Alias/AKA:HC-B10-I-TPT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:10Power/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
2
5 Weeks
can ship
7/8/26