- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1422205
Phoenix Contact
1422205
RJ45 connector - IP67 - with push/pull interlocking (Version 14) - plastic housing - for 10 Gbps - for 24 ... 27 AWG stranded ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1422205
-
Alias/AKA:VS-PPC-C1-RJ45-POBK-8I10G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-25 to 60 °C