- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1422114
1422114
Phoenix Contact
By the meter - Cable reel - Ethernet CAT5 (1 Gbps) - shielded - PUR halogen-free - water blue RAL 5021 - 8-wire (4x2xAWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
By the meter - Cable reel - Ethernet CAT5 (1 Gbps) - shielded - PUR halogen-free - water blue RAL 5021 - 8-wire (4x2xAWG26/7; SF/UTP) - color single wire: white/blue-blue - white/orange-orange - white/green-green - white/brown-brown - cable length: 300 m
Search Keywords: 1422114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1422114
-
Alias/AKA:NBC4X2X26OEOE94B3000SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,746.35
5 +
$2,609.03
Click for Quote
Log in
to unlock special pricing