Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1421876

RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cas ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 26- 24 - cable outlet: angled
Search Keywords: 1421876
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1421876
  • Alias/AKA:
    CUC-IND-C1ZNI-B/R4IE8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1421876 RoHS compliant?
Yes, 1421876 is RoHS compliant.
What is the lead time for 1421876?
The standard lead time for 1421876 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$31.82
5 +
$30.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!