- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1421659
Phoenix Contact
1421659
End clamp width: 6 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End clamp width: 6 mm - color: gray
Search Keywords: 1421659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421659
-
Alias/AKA:E/MK-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:End Clamp
-
Dimension:21.2 x 6.1 x 18 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1421659 RoHS compliant?
Yes, 1421659 is RoHS compliant.
What is the lead time for 1421659?
The standard lead time for 1421659 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
Manufacturer Stock:
132
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26