- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1421305
1421305
Phoenix Contact
Cable Assembly 20m 16AWG M12 Circular 4 POS SKT DC Operating Voltage
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 20m 16AWG M12 Circular 4 POS SKT DC Operating Voltage
Search Keywords: 1421305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421305
-
Alias/AKA:SAC-4P-20-0-PUR/M12FST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$154.60
5
$148.25
10
$144.30
20
$142.13
50
$138.75
100 +
$136.67
Click for Quote
Log in
to unlock special pricing