- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1421127
Phoenix Contact
1421127
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cas ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1421127 |
| Alias/AKA: | CUC-IND-C1ZNI-B/R4IP8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 8 |
| Maximum Current Rating: | 1.75 A |
| Operating Temperature: | -40 to 70 °C |