- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1421100
1421100
Phoenix Contact
Protective covers - type: B6 - degree of protection: IP20 - color: transparent/white
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective covers - type: B6 - degree of protection: IP20 - color: transparent/white
Search Keywords: 1421100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421100
-
Alias/AKA:HC-STA-B06-DC-PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:62.5 x 22.1 x 54.9 mm
-
Operating Temperature:0 to 20 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments