- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1421079
1421079
Phoenix Contact
Panel feed-through - 3-position/PVC - Plug - straight - M12 - A-coded - on free cable end - Front mounting - with 1/2 inch-14 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - 3-position/PVC - Plug - straight - M12 - A-coded - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.34 mm² - PVC litz wire
Search Keywords: 1421079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421079
-
Alias/AKA:SACC-E-M12MS-3CON-NPT121-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26