- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1420960
1420960
Phoenix Contact
Flush-type connector - 5-position - PVC/PVC - gray - Socket - straight - 7/8"-16UNF - on free cable end - Front mounting - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - 5-position - PVC/PVC - gray - Socket - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.25 mm² - CAN Bus/DeviceNet
Search Keywords: 1420960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1420960
-
Alias/AKA:SACCEMINF5CONNPT12U3010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
8 Weeks
can ship
8/4/26