- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1420922
Phoenix Contact
1420922
Sleeve housing B24 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1420922
-
Alias/AKA:HCADVB24HHWH1STM25MFBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:152 x 57 x 93.7 mm
-
Operating Temperature:-40 to 125 °C