- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1420920
Phoenix Contact
1420920
Sleeve housing B16 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1420920
-
Alias/AKA:HCADVB16HLWH1STM25MFBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:125.5 x 57 x 74 mm
-
Operating Temperature:-40 to 125 °C