- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1420905
1420905
Phoenix Contact
Sleeve housing B6 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B6 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 74 mm - cable gland: none - support sleeve: no - 1x M25 - Increased environmental requirements
Search Keywords: 1420905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1420905
-
Alias/AKA:HCADVB06HLWH1TTM25MFBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:92 x 57 x 74 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments