- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1420901
1420901
Phoenix Contact
Sleeve housing B6 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B6 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 93.7 mm - cable gland: none - support sleeve: no - 1x M32 - Increased environmental requirements
Search Keywords: 1420901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1420901
-
Alias/AKA:HCADVB06HHWH1TTM32MFBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:92 x 57 x 93.7 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
2 Weeks
can ship
6/16/26