- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1420826
1420826
Phoenix Contact
Housing screw connection with M12 standard thread - with O-ring - for 2-piece K - L - and M-coded THR contact carriers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Housing screw connection with M12 standard thread - with O-ring - for 2-piece K - L - and M-coded THR contact carriers
Search Keywords: 1420826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1420826
-
Alias/AKA:SACC-BP-M-M12/M15-6-THR-PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Housing
-
Dimension:19 x 19.3 x 19mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments