- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1420486
1420486
Phoenix Contact
Adapter - application: Shield adapters
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter - application: Shield adapters
Search Keywords: 1420486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1420486
-
Alias/AKA:HC-M-ADP-EMC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Dimension:28.9 x 4.5 x 23.5 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26