- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1420372
1420372
Phoenix Contact
Cable Assembly - Rear Mounting, 5 Position, M12 Thread, A Coding to TPE litz Wire, 6.56' (2.00m) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly - Rear Mounting, 5 Position, M12 Thread, A Coding to TPE litz Wire, 6.56' (2.00m) Length.
Search Keywords: 1420372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1420372
-
Alias/AKA:SACCDSIFS5PPG92005SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26