- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1419896
1419896
Phoenix Contact
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 400 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 400 V - 40 A - 1.5 mm² ... 6 mm² - application: Power
Search Keywords: 1419896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419896
-
Alias/AKA:HC-Q03-I-CT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:3Signal/1Ground
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:40 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/24/26