- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1419888
Phoenix Contact
1419888
Contact insert module - number of positions: RJ45 - type : RJ45 - Pin - 50 V - 1 A - application: Data - with adapter for RJ i ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419888
-
Alias/AKA:HC-M-RJI-AD-08-PC-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Module Carrier
-
Dimension:34.1 x 54.5 x 14.6 mm
-
Operating Temperature:-40 to 70 °C