- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1419887
Phoenix Contact
1419887
Contact insert module - number of positions: RJ45 - type : RJ45 - Pin - 50 V - 1 A - application: Data
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1419887 |
| Alias/AKA: | HC-M-RJ45-08-M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |