- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1419886
Phoenix Contact
1419886
Contact insert module - number of positions: RJ45 - type : RJ45 - Socket - 50 V - 1 A - application: Data - Gender changer
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact insert module - number of positions: RJ45 - type : RJ45 - Socket - 50 V - 1 A - application: Data - Gender changer
Search Keywords: 1419886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419886
-
Alias/AKA:HC-M-RJ45-08-GC-F/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:RCP/PL
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 1419886 RoHS compliant?
Yes, 1419886 is RoHS compliant.
What is the lead time for 1419886?
The standard lead time for 1419886 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
30
can ship 9/9/26
Manufacturer Stock:
1,275
can ship
5 Weeks
can ship
9/29/26
CUSTOMERS
ALSO BOUGHT