Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419797

Sensor/Actuator flush-type socket - 4-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 4 x 0.3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/Actuator flush-type socket - 4-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Search Keywords: 1419797
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1419797
Alias/AKA: SACC-SQ-M12FS-4CON-20/0-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1419797 RoHS compliant?
Yes, 1419797 is RoHS compliant.
What is the lead time for 1419797?
The standard lead time for 1419797 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$18.94
5 +
$17.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!