Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419722

D-SUB sleeve housings - degree of protection: IP20 - material: Zinc die-cast - cable outlet: straight - size of housing: 1 - c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB sleeve housings - degree of protection: IP20 - material: Zinc die-cast - cable outlet: straight - size of housing: 1 - color: Bare metallic
Search Keywords: 1419722
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1419722
Alias/AKA: CUC-DST-GZNI-S/DSSC9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1419722 RoHS compliant?
Yes, 1419722 is RoHS compliant.
What is the lead time for 1419722?
The standard lead time for 1419722 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$11.79
10 +
$11.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!