Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419713

Sensor/actuator flush-type socket - 12-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with 0.5 m halogen-free TPE ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator flush-type socket - 12-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with 0.5 m halogen-free TPE litz wire - 12 x 0.14 mm²
Search Keywords: 1419713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1419713
Alias/AKA: SACCDSIM12FS12CONM1605
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accessory Type: Sensor/Actuator Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1419713 RoHS compliant?
Yes, 1419713 is RoHS compliant.
What is the lead time for 1419713?
The standard lead time for 1419713 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.77
5 +
$48.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!