Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419710

D-SUB sleeve housings - degree of protection: IP20 - material: ABS - metal-plated - cable outlet: straight - size of housing: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB sleeve housings - degree of protection: IP20 - material: ABS - metal-plated - cable outlet: straight - size of housing: 2 - color: Bare metallic
Search Keywords: 1419710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1419710
  • Alias/AKA:
    CUC-DST-GPME-S/DSSC15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1419710 RoHS compliant?
Yes, 1419710 is RoHS compliant.
What is the lead time for 1419710?
The standard lead time for 1419710 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
11 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
3
$10.99
10 +
$10.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!