- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1419639
1419639
Phoenix Contact
Power connectors - 3-position - Plug straight M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power connectors - 3-position - Plug straight M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - for AC current up to 16 A/230 V - Contact 4 leading
Search Keywords: 1419639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419639
-
Alias/AKA:SACC-M12MSS-2PECON-PG-9-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Connector
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
6
can ship
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments