- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1419633
1419633
Phoenix Contact
M12 threaded sleeve with tolerance-compensating function - for straight - THR solderable M12 socket contact inserts. Suitable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 threaded sleeve with tolerance-compensating function - for straight - THR solderable M12 socket contact inserts. Suitable for 2.4 mm ... 3.2 mm thick front plates.
Search Keywords: 1419633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419633
-
Alias/AKA:SACC-BP-F-M12/THR-2 4/3 2-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Threaded Sleeve
-
Dimension:15.5 x 21.6 mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/5/26