- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1419569
1419569
Phoenix Contact
Connector Accessories Housing Screw Connection Straight Zinc Die Cast Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Screw Connection Straight Zinc Die Cast Nickel
Search Keywords: 1419569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419569
-
Alias/AKA:SACC-BP-F-M12/SMD-0 9/1 6-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing Screw Connection
-
Dimension:13.2 x 23.5 mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/8/26