Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419565

Fixing sleeve for M12 housing screw connection with tolerance-compensating function - for SMD-solderable M12 socket contact in ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixing sleeve for M12 housing screw connection with tolerance-compensating function - for SMD-solderable M12 socket contact inserts.
Search Keywords: 1419565
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1419565
  • Alias/AKA:
    SACC-BP-F-FIX/NUT-CY-SMD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Housing Screw Connection
  • Dimension:
    12.9 x 21 mm
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1419565 RoHS compliant?
Yes, 1419565 is RoHS compliant.
What is the lead time for 1419565?
The standard lead time for 1419565 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
4 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
20
$1.51
30 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!