- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1419530
1419530
Phoenix Contact
Sensor/Actuator 1m 22AWG M12 Circular 5 Position SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator 1m 22AWG M12 Circular 5 Position SKT
Search Keywords: 1419530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419530
-
Alias/AKA:SACC-DSI-M12FS-5CON-M161-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 5/15/26
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Tariffs may apply for U.S. shipments