- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1419438
Phoenix Contact
1419438
Flush-type plug - shielded - 8-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 8 x 0.25 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1419438 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |