Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419412

Flush-type plug - shielded - 5-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 5 x 0.34 mm²

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flush-type plug - shielded - 5-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 5 x 0.34 mm²
Search Keywords: 1419412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1419412
Alias/AKA: SACCBPMS5CONM1620PURSCO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1419412 RoHS compliant?
Yes, 1419412 is RoHS compliant.
What is the lead time for 1419412?
The standard lead time for 1419412 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.64
5 +
$59.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!