- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1419344
Phoenix Contact
1419344
Flush-type socket - shielded - 8-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 8 x 0.25 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flush-type socket - shielded - 8-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 8 x 0.25 mm²
Search Keywords: 1419344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1419344 RoHS compliant?
Yes, 1419344 is RoHS compliant.
What is the lead time for 1419344?
The standard lead time for 1419344 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
170
can ship 11/2/26
20 Weeks
can ship
1/11/27