- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1419315
Phoenix Contact
1419315
Flush-type socket - shielded - 4-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 4 x 0.34 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419315
-
Alias/AKA:SACCBPFS4CONM1620PURSCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1