- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1419277
1419277
Phoenix Contact
Panel mounting base D7 - with single locking latch - material: PA - protective cover material: PA - height: 25.5 mm - cable gl ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Panel mounting base D7 - with single locking latch - material: PA - protective cover material: PA - height: 25.5 mm - cable gland: none - support sleeve: no - protective cover: yes - Standard - for socket inserts
Search Keywords: 1419277
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:1419277
-
Alias/AKA:HC-STA-D07-BWSCF-PL-BK
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:34.2 mm
-
Operating Temperature:-20 to 100 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
2
2 Weeks
Gemi olabilir
5.22.26
PRICE (USD)
MİKTAR
Unit Price
2
$24.69
10 +
$23.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments