Image is representational - see mfr. specs

Box mounting bases D7 - with single locking latch - material: PA - cable outlets: 1 - lateral - height: 27.9 mm - cable gland: ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Box mounting bases D7 - with single locking latch - material: PA - cable outlets: 1 - lateral - height: 27.9 mm - cable gland: with - support sleeve: no - 1x M20 - Standard - open floor
Search Keywords: 1419267
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1419267
  • Alias/AKA:
    HCSTAD07SHOWS1SGM20PLBK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Box Mounting Base
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    24.2 x 38 x 27.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks can ship 5/22/26
Backorder
Price (USD)
Qty
Unit Price
2
$12.96
10 +
$12.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!