- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1419266
1419266
Phoenix Contact
Panel mounting base D7 - with single locking latch - material: PA - height: 27.9 mm - cable gland: none - support sleeve: no - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base D7 - with single locking latch - material: PA - height: 27.9 mm - cable gland: none - support sleeve: no - Standard - angled
Search Keywords: 1419266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419266
-
Alias/AKA:HC-STA-D07-BAWS-PL-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:38 x 41.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
5/25/26