Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1419265

Panel mounting base D7 - with single locking latch - material: PA - height: 25.5 mm - cable gland: none - support sleeve: no - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel mounting base D7 - with single locking latch - material: PA - height: 25.5 mm - cable gland: none - support sleeve: no - Standard
Search Keywords: 1419265
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1419265
  • Alias/AKA:
    HC-STA-D07-BWS-PL-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Panel Mounting Base
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    45.5 x 34.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1419265 RoHS compliant?
Yes, 1419265 is RoHS compliant.
What is the lead time for 1419265?
The standard lead time for 1419265 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 11/20/26
Minimum Order Quantity:
3
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$4.77
15 +
$4.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!